Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Communication >> Transceivers

IC, National , DS92LV010ATM/NOPB

View DS92LV010ATM/NOPB: Gull Wing Bus LVDS 3.3/5.0V Single Transceiver

DS92LV010ATM/NOPB: Gull Wing Bus LVDS 3.3/5.0V Single Transceiver


Image is representative only
Texas Instruments
Jameco Part no. 1980418
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. DS92LV010ATM/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$3.49

# of Unit Price
1+ $3.49
10+ $3.29
100+ $2.99
  • Availability:Ship  5 Days ARO 

 Add to cart

BUS LVDS 3.3/5.0V SINGLE TRANSCEIVER


IC,NATIONAL ,DS92LV010ATM/NOPB


Report a problem
Suggest a product
Specification Value
Terminal Pitch (mm)1.27
Seated Height-Max (mm)1.75
Number of Terminals8
Time@Peak Reflow Temperature-Max (s)40
Supplier PackageSOP
Operating Temperature-Max (Cel)85
Operating Temperature-Min (Cel)-40
Temperature GradeINDUSTRIAL
Terminal PositionDUAL
Number of Functions1
Package Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Package StyleSMALL OUTLINE
Terminal FormGULL WING
Terminal FinishTIN
Differential OutputYES
Driver Number of Bits1
Input CharacteristicsDIFFERENTIAL SCHMITT TRIGGER
Interface StandardGENERAL PURPOSE
Specification Value
Line Driver or Receiver TypeLINE TRANSCEIVER
Length (mm)4.9
Width (mm)3.9
Moisture Sensitivity Level1
JESD-30 CodeR-PDSO-G8
Surface MountYES
Lead FreeYES
Receiver Number of Bits1
Supply Voltage1-Nom (Vsup) (V)3.3
TechnologyCMOS
tPHL(Driver)-Max (ns)5
JESD-97 Codee3
tPHL(Receiver)-Max (ns)12
CAGE Code27014
RoHS CompliantYES
Supply Voltage1-Max (Vsup) (V)3.6
Supply Voltage1-Min (Vsup) (V)3
Peak Reflow Temperature (Cel)260


Report a problem
Suggest a product

RELATED PRODUCTS

Framer E1/J1/T1 1.8V/3.3V 80-Pin TQFP

Buy Now  $28.55


Framer E1/J1/T1 1.8V/3.3V 100-Pin TQFP

Buy Now  $43.95


IC,82P2284BB

Buy Now  $70.15

Copyright ©2002 - 2015 Jameco. All Rights Reserved.