Bus LVDS 3.3V Single Transceiver

1980418

$3.69 ea


  • Part no.: 1980418
  • Manufacturer: TEXAS INSTRUMENTS
  • Manufacturer no.: DS92LV010ATM/NOPB
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $3.69
10+ $3.39
100+ $3.05

Bus LVDS 3.3V Single Transceiver

Description

  • Bus LVDS Signaling (BLVDS)
  • Designed for Double Termination Applications
  • Balanced Output Impedance
  • Lite Bus Loading 5pF typical
  • Glitch free power up/down (Driver disabled)


  • Report a problem
    Suggest a product
  • Specification Value
    [email protected] Reflow Temperature-Max (s)40
    Peak Reflow Temperature (Cel)260
    Terminal Pitch (mm)1.27
    Seated Height-Max (mm)1.75
    Number of Terminals8
    Supplier PackageSOP
    Operating Temperature-Max (Cel)85
    Operating Temperature-Min (Cel)-40
    Temperature GradeINDUSTRIAL
    Terminal PositionDUAL
    Number of Functions1
    Package Body MaterialPLASTIC/EPOXY
    Package ShapeRECTANGULAR
    Package StyleSMALL OUTLINE
    Terminal FormGULL WING
    Terminal FinishTIN
    Differential OutputYES
    Driver Number of Bits1
    Input CharacteristicsDIFFERENTIAL SCHMITT TRIGGER
    Interface StandardGENERAL PURPOSE
    Line Driver or Receiver TypeLINE TRANSCEIVER
    Length (mm)4.9
    Width (mm)3.9
    Moisture Sensitivity Level1
    JESD-30 CodeR-PDSO-G8
    Surface MountYES
    Lead FreeYES
    Receiver Number of Bits1
    Supply Voltage1-Nom (Vsup) (V)3.3
    TechnologyCMOS
    tPHL(Driver)-Max (ns)5
    JESD-97 Codee3
    tPHL(Receiver)-Max (ns)12
    CAGE Code27014
    RoHS CompliantYES
    Supply Voltage1-Max (Vsup) (V)3.6
    Supply Voltage1-Min (Vsup) (V)3


    Report a problem
    Suggest a product