Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Organic

CAP, Electrolytic, 22uf, 20%, 50V, Radial, 11X5MM, Aluminum,

View ECA-1HHG220: Capacitor Aluminum CAP Electrolytic 22uf 20% 50V

ECA-1HHG220: Capacitor Aluminum CAP Electrolytic 22uf 20% 50V

View Larger Image
Image is representative only
Panasonic Corp.
Jameco Part no. 1980776
Manufacturer PANASONIC CORP.
Manufacturer no. ECA-1HHG220
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.065

# of Unit Price
200+ $0.065
1000+ $0.058
2000+ $0.052
NOTE:
  • • Order in multiples of 200
  • Availability:Ship  8 Wks ARO 

 Add to cart




CAP,ELECTROLYTIC,22UF,20%,50V,
RADIAL,11X5MM,ALUMINUM,

Report a problem
Suggest a product
Specification Value
FamilyNHG
Lifetime1000hr
Ripple Current65mA
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingThrough Hole
PackagingBulk
Lead Diameter0.5mm
Lead Pitch For Radial2mm
TypeElectrolytic
Specification Value
Product Diameter5mm
Product Height11mm
Product TypeCapacitor Aluminum
ConstructionRadial
Capacitance Value22uF
Voltage50VDC
Size5 X 11mm
Tolerance20%
Leakage Current3uA@2Min


Report a problem
Suggest a product

RELATED PRODUCTS

10 uF 50 Volt Radial Capacitor

Buy Now  $0.15


Capacitor Radial 1 uF 25v 20% 85c 5x11x2mm

Buy Now  $0.15


Capacitor Radial 10 uF 25v 20% 85c 4x5x1.5mm

Buy Now  $0.19

Copyright ©2002 - 2015 Jameco. All Rights Reserved.