CAP,ELECTROLYTIC,22UF,20%,50V,
RADIAL,11X5MM,ALUMINUM,

$0.065 ea


  • Part no.: 1980776
  • Manufacturer: PANASONIC CORP.
  • Manufacturer no.: ECA-1HHG220
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
200+ $0.065
1000+ $0.058
2000+ $0.053
NOTE:
  • • Order in multiples of 200
Capacitor Aluminum Lytic 22uF 50 Volt 20% (5 X 11mm) Radial 2 mm 65mA 1000h 105C Bulk

Report a problem
Suggest a product
Specification Value
FamilyNHG
Lifetime1000hr
Ripple Current65mA
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
MountingThrough Hole
PackagingBulk
Lead Diameter0.5mm
Lead Pitch For Radial2mm
TypeElectrolytic
Product Diameter5mm
Product Height11mm
Product TypeCapacitor Aluminum
ConstructionRadial
Capacitance Value22uF
Voltage50VDC
Size5 X 11mm
Tolerance20%
Leakage Current3uA@2Min


Report a problem
Suggest a product