ECQ UV, X-2 MET POLY FILM CAP

$0.65 ea


  • Part no.: 1983491
  • Manufacturer: Panasonic
  • Manufacturer no.: ECQ-U2A333MV
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.65
25+ $0.53
50+ $0.48
NOTE:
  • Order in multiples of 5
Capacitor Film Suppression X2 0.033uF 250VAC PET 20% (17.5 X 4.5 X 13mm) Radial 15mm 85C

Report a problem
Suggest a product
Specification Value
Voltage250VAC
Tolerance20%
FamilyECQUV
ConstructionRadial
Size17.5 X 4.5 X 13mm
DielectricPET
Operating Temperature-Max (Cel)85
Operating Temperature-Min (Cel)-40
MountingThrough Hole
Lead Diameter0.6mm
Lead Pitch For Radial (mm)15
Seated Plane Height14.3mm(Max)
Product Depth4.5mm(Max)
Product Height (mm)13
Product Length17.5mm(Max)
Product TypeCapacitor Plastic Film


Report a problem
Suggest a product