Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Film,Metal Polyester (Mylar)

ECQ UV, X-2 MET Poly Film CAP

View ECQ-U2A333MV: Ecquv ECQ UV X-2 MET Poly Film CAP (Capacitors)

ECQ-U2A333MV: Ecquv ECQ UV X-2 MET Poly Film CAP (Capacitors)

View Larger Image
Image is representative only
Panasonic Corp.
Jameco Part no. 1983491
Manufacturer PANASONIC CORP.
Manufacturer no. ECQ-U2A333MV
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.65

# of Unit Price
5+ $0.65
25+ $0.53
50+ $0.48
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  9 Wks ARO 

 Add to cart




ECQ UV, X-2 MET POLY FILM CAP


Report a problem
Suggest a product
Specification Value
FamilyECQUV
Operating Temperature-Max (Cel)85
Operating Temperature-Min (Cel)-40
MountingThrough Hole
Lead Diameter0.6mm
Lead Pitch For Radial (mm)15
Seated Plane Height14.3mm(Max)
Product Depth4.5mm(Max)
Product Height (mm)13
Specification Value
Product Length17.5mm(Max)
Product TypeCapacitor Plastic Film
ConstructionRadial
Voltage250VAC
Size17.5 X 4.5 X 13mm
Tolerance20%
DielectricPET


Report a problem
Suggest a product

RELATED PRODUCTS

Capacitor 0.1 uF 50 Volt PLYE 5% 7.3 X 4 X 5mm Radial 5mm Bulk

Buy Now  $0.19


.1 uF 100 Volt Mylar Capacitor

Buy Now  $0.29


.01 uF 100 Volt Mylar Capacitor

Buy Now  $0.19

Copyright ©2002 - 2015 Jameco. All Rights Reserved.