Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Fixed Single-Through Hole

Resistor Carbon Film 120 Ohm 5% 1/2 Watt -350PPM °C to -150PPM °C Axial through Hole Ammo Pack

View ERD-S1TJ121V: ERDS1 Passive Carbon Film Resistor Leaded 1 120OHM

ERD-S1TJ121V: ERDS1 Passive Carbon Film Resistor Leaded 1 120OHM

View Larger Image
Image is representative only
Panasonic Corp.
Jameco Part no. 1986318
Manufacturer PANASONIC CORP.
Manufacturer no. ERD-S1TJ121V
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.013

# of Unit Price
160+ $0.013
800+ $0.012
1600+ $0.011
NOTE:
  • • Order in multiples of 160
  • Availability:Ship  9 Wks ARO 

 Add to cart

PASSIVE,CARBON FILM RESISTOR LEADED, 1


CARBON FILM RESISTOR LEADED, 1


Report a problem
Suggest a product
Specification Value
FamilyERDS1
MountingThrough Hole
PackagingAmmo Pack
Case StyleConformal
Product Length6.35mm
Product Diameter2.3mm
Product TypeResistor Fixed Single-Through Hole
Specification Value
TechnologyCarbon Film
Resistance Value120Ohm
Tolerance5%
Power Rating1/2W
Temperature Coefficient-350ppm/°C to -150ppm/°C
Termination StyleAxial


Report a problem
Suggest a product

RELATED PRODUCTS

Resistor Carbon Film 1.0k Ohm 1/2 Watt 5% (In Bags of 10 and 100)

Buy Now  $0.099


Resistor Carbon Film 10k Ohm 1/2 Watt 5% (In Bags of 10 and 100)

Buy Now  $0.099


Resistor Carbon Film 100 Ohm 1/2 Watt 5% (In Bags of 10 and 100)

Buy Now  $0.099

Copyright ©2002 - 2015 Jameco. All Rights Reserved.