Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Thyristor

Thyristor Silicon Controlled Rectifier 600 Volt 200 Amp 3 Pin 3+ Tab TO-220AB Tube

View TYN616RG: Thyristor Silicon Controlled Rectifier Clip Assembly Technology

TYN616RG: Thyristor Silicon Controlled Rectifier Clip Assembly Technology

View Larger Image
Image is representative only
ST Micro
Jameco Part no. 2030756
Manufacturer ST MICRO
Manufacturer no. TYN616RG
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.69

# of Unit Price
5+ $0.69
25+ $0.62
50+ $0.56
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  3 Days ARO 

 Add to cart

Thyristor Silicon Controlled Rectifier


Features:

  • Clip assembly technology
  • Provide a superior performance in surge current capabilities

    Specifications:

  • Dimensions: 10.4mm (L) x 4.6mm (W) x 9.15mm (H) (max)
  • Current: 16A
  • Voltage: 600V
  • Operating temperature: -40°C to 125°C
  • Pin count: 3-Pin
  • Mounting: through hole

    Report a problem
    Suggest a product
  • Specification Value
    FamilyTYN616
    Rated Average On-State Current10A
    Repetitive Peak Forward Blocking Voltage600V
    Repetitive Peak Off-State Current0.005mA
    Repetitive Peak Reverse Voltage600V
    Surge Current Rating200A
    Minimum Operating Temperature-40°C
    Maximum Operating Temperature125°C
    MountingThrough Hole
    PackagingTube
    Pin_Count3
    TypeSCR
    Specification Value
    Supplier_PackageTO-220AB
    Product Width4.6mm(Max)
    Product Height9.15mm(Max)
    Product Length10.4mm(Max)
    Product TypeThyristor
    Maximum Gate Peak Inverse Voltage5V
    Maximum Gate Trigger Current25mA
    Maximum Gate Trigger Voltage1.3V
    Maximum Holding Current40mA
    Peak On-State Voltage1.6V@32A


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Thyristor Put 40 Volt 5 Amp 3 Pin TO-92 Bulk

    Buy Now  $0.29


    Diode Standard Recovery Rectifier 1K Volt 6A 2-Pin Case R-6 Bulk

    Buy Now  $0.55


    1N5400-B,RECTIFIER STANDARD

    Buy Now  $0.15

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.