Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Diodes, Schottky

Diode Schottky 30 Volt 1A 2 Pin DO-41

View 1N5818: Diode 1.0A Schottky Barrier Rectifier DO-204AL

1N5818: Diode 1.0A Schottky Barrier Rectifier DO-204AL

View Larger Image
Image is representative only
Jameco Part no. 177957
Manufacturer   MAJOR BRANDS
Manufacturer no. 1N5818
Catalog 151 , page 16
Learn more about Major Brands.
Pricing & Availability

$0.14

# of Unit Price
10+ $0.14
100+ $0.12
1000+ $0.10
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  1 Days ARO 

 Add to cart

DIODE, 1N5818, 1.0A SCHOTTKY BARRIER RECTIFIER, DO-204AL


@ DIODE SCHOTTKY,1N5818,1.0A
30V(10)

Report a problem
Suggest a product
Specification Value
Family1N5818
Peak Non-Repetitive Surge Current25A
MountingThrough Hole
Peak Reverse Repetitive Voltage30V
Pin_Count2
Minimum Operating Temperature-65°C
Maximum Operating Temperature125°C
TypeSchottky Diode
Product Length5.2mm(Max)
Specification Value
Supplier_PackageDO-41
Product Width2.7mm(Max)
Product Height2.7mm(Max)
Product TypeRectifier
ConfigurationSingle
Maximum Continuous Forward Current1A@Ta=90C
Peak Forward Voltage0.55V
Peak Reverse Current1000uA


Report a problem
Suggest a product

RELATED PRODUCTS

Diode Schottky 20 Volt 1A 2-Pin DO-41

Buy Now  $0.14


Diode Schottky 40 Volt 1A 2-Pin DO-41

Buy Now  $0.14


Diode Schottky 40 Volt 3A 2-Pin DO-201AD

Buy Now  $0.16

Copyright ©2002 - 2015 Jameco. All Rights Reserved.