Diode Schottky 30 Volt 1A 2-Pin DO-41

$0.14 ea


  • Part no.: 177957
  • Manufacturer: MAJOR BRANDS
  • Manufacturer no.: 1N5818
Pricing
# of units Price
10+ $0.14
100+ $0.12
1000+ $0.10
NOTE:
  • Order in multiples of 10

Diode Schottky 30 Volt 1A 2-Pin

Specifications

  • Low power loss, high efficiency
  • For use in low voltage high frequency inverters, free wheeling, and polarity protection applications
  • Guardring for overvoltage protection

    Report a problem
    Suggest a product
  • Specification Value
    Family1N5818
    TypeSchottky Diode
    ConfigurationSingle
    Maximum Continuous Forward Current[email protected]=90C
    Peak Forward Voltage0.55V
    Peak Reverse Current1000uA
    Peak Non-Repetitive Surge Current25A
    MountingThrough Hole
    Peak Reverse Repetitive Voltage30V
    Pin_Count2
    Minimum Operating Temperature-65°C
    Maximum Operating Temperature125°C
    Product Length5.2mm(Max)
    Supplier_PackageDO-41
    Product Width2.7mm(Max)
    Product Height2.7mm(Max)
    Product TypeRectifier


    Report a problem
    Suggest a product