PHOTODIODE, PLASTIC W/FILTER,

1621159

$0.85 ea


  • Part no.: 1621159
  • Manufacturer: OSRAM SYLVANIA
  • Manufacturer no.: BPW34FA
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.85
25+ $0.75
50+ $0.68
NOTE:
  • Order in multiples of 5

SILICON PIN PHOTODIODE WITH DAYLIGHT FILTER


Spectral range of sensitivity: 730nm to 1100nm

Features:

  • Photocurrent: 50 µA (≥ 40 µA)
  • Reverse voltage: 16V (32V when t < 2 minutes)
  • Total power dis

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product