Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Fixed Single, Surface Mount

Resistor Thick Film 0805 20K Ohm 5% 1/8 Watt ±200PPM °C Surface Mount Punched Carrier Tape and Reel

View ERJ-6GEYJ203V: ERJ6G Thick Film Chip Resistor 0805, 20KOHM

ERJ-6GEYJ203V: ERJ6G Thick Film Chip Resistor 0805, 20KOHM

View Larger Image
Image is representative only
Panasonic Corp.
Jameco Part no. 1989738
Manufacturer PANASONIC CORP.
Manufacturer no. ERJ-6GEYJ203V
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.006

# of Unit Price
5000+ $0.006
25000+ $0.005
50000+ $0.004
NOTE:
  • • Order in multiples of 5,000
  • Availability:Ship  3 Days ARO 

 Add to cart




THICK FILM CHIP RESISTOR 0805,


Report a problem
Suggest a product
Specification Value
FamilyERJ6G
PackagingPunched Carrier Tape and Reel
Case Size0805
Case StyleMolded
Package/Case0805
Product Depth1.25mm
Product Height0.6mm
Product Length2mm
Product TypeResistor Fixed Single-Surface Mount
Specification Value
TechnologyThick Film
Resistance Value20KOhm
Tolerance5%
Power Rating1/8W
Temperature Coefficient±200ppm/°C
Minimum Operating Temperature-55°C
Maximum Operating Temperature155°C
MountingSurface Mount


Report a problem
Suggest a product

RELATED PRODUCTS

1206,332,1%,T/R,HAZMAT

Buy Now  $0.008


Resistor Array 1206 100k Ohm 5% ±200ppm °C Isolated 8-Pin Concave Surface Mount

Buy Now  $0.012

Copyright ©2002 - 2015 Jameco. All Rights Reserved.