Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Resistors >> Fixed Single-Through Hole

Resistor Metal Film 470 Ohm 1% 1/4 Watt ±50PPM °C Axial through Hole Ammo Pack

View ERO-S2PHF4700: EROS2 Metal Film Resistor Leaded 1/ 470OHM

ERO-S2PHF4700: EROS2 Metal Film Resistor Leaded 1/ 470OHM

View Larger Image
Image is representative only
Panasonic Corp.
Jameco Part no. 1990683
Manufacturer PANASONIC CORP.
Manufacturer no. ERO-S2PHF4700
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.014

# of Unit Price
20000+ $0.014
100000+ $0.013
200000+ $0.012
NOTE:
  • • Order in multiples of 20,000
  • Availability:Ship  9 Wks ARO 

 Add to cart




METAL FILM RESISTOR LEADED, 1/


Report a problem
Suggest a product
Specification Value
FamilyEROS2
MountingThrough Hole
PackagingAmmo Pack
Case StyleConformal
Product Length3.2mm
Product Diameter1.7mm
Product TypeResistor Fixed Single-Through Hole
Specification Value
TechnologyMetal Film
Resistance Value470Ohm
Tolerance1%
Power Rating1/4W
Temperature Coefficient±50ppm/°C
Termination StyleAxial


Report a problem
Suggest a product

RELATED PRODUCTS

2 Watt 0.39 Ohm Metal Film Resistor

Buy Now  $0.099

Copyright ©2002 - 2015 Jameco. All Rights Reserved.