Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers

OP Amp Single General Purpose ±22 Volt 8 Pin TO-99 Box

View LF156H: Op-Amp 7000 uV Offset-Max 5 MHz Band Width

LF156H: Op-Amp 7000 uV Offset-Max 5 MHz Band Width

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 1991871
Manufacturer no. LF156H
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability


# of Unit Price
1+ $8.29
10+ $7.65
100+ $6.95
  • Availability:Ship  5 Days ARO 

 Add to cart

OP Amp Single General Purpose ±22 Volt 8-Pin TO-99 Box

Report a problem
Suggest a product
Specification Value
Maximum Dual Supply Voltage±22V
Maximum Input Bias Current0.0001uA@±20V
Maximum Input Offset Voltage5mV@±20V
Maximum Power Dissipation1200mW
TypeGeneral Purpose Amplifier
Maximum Supply Current7mA@±15V
Minimum CMRR85dB
Minimum PSRR85dB
Rail to RailNo
Shut Down SupportNo
Typical Gain Bandwidth Product5MHz
Typical Input Noise Voltage Density15nV/rtHz@±15V
Typical NonInverting Input Noise Current Density0.01pA/rtHz@±15V
Typical Slew Rate12V/us@±15V
Typical Voltage Gain106.02dB
Specification Value
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
Product Width9.14mm
Manufacturer TypeGeneral Purpose Amplifier
Product Height4.45mm
Product Length9.14mm
Product TypeOP Amp
Number of Channels per Chip1
Power Supply TypeDual

Report a problem
Suggest a product


OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69

OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $1.59

OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.