OP Amp Single General Purpose ±22 Volt 8-Pin TO-99 Box

$8.35 ea


  • Part no.: 1991871
  • Manufacturer: TEXAS INSTRUMENTS
  • Manufacturer no.: LF156H
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
500+ $8.35
2500+ $7.65
5000+ $6.95
NOTE:
  • • Order in multiples of 500
OP Amp Single General Purpose ±22 Volt 8-Pin TO-99 Box

Report a problem
Suggest a product
Specification Value
FamilyLF156
Maximum Dual Supply Voltage±22V
Maximum Input Bias Current0.0001uA@±20V
Maximum Input Offset Voltage5mV@±20V
Maximum Power Dissipation1200mW
TypeGeneral Purpose Amplifier
Maximum Supply Current7mA@±15V
Minimum CMRR85dB
Minimum PSRR85dB
Rail to RailNo
Shut Down SupportNo
Typical Gain Bandwidth Product5MHz
Typical Input Noise Voltage Density15nV/rtHz@±15V
Typical NonInverting Input Noise Current Density0.01pA/rtHz@±15V
Typical Slew Rate12V/us@±15V
Typical Voltage Gain106.02dB
TechnologyBiFET
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingBox
Pin_Count8
Supplier_PackageTO-99
Product Width9.14mm
Manufacturer TypeGeneral Purpose Amplifier
Product Height4.45mm
Product Length9.14mm
Product TypeOP Amp
Number of Channels per Chip1
Power Supply TypeDual


Report a problem
Suggest a product