Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> .100" (2.54mm) Series

C

Header, .1 Inch Straight Double Row Male, 6P, .025 Inch PST, .30 Inch Tin Tail, 6PIN(10)

View DMH06T-30: Header .1 Inch St Double Row Male

DMH06T-30: Header .1 Inch St Double Row Male

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 15158
Manufacturer   JAMECO VALUEPRO
Manufacturer no. DMH06T-30
Catalog 123 , page 62
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$0.19

# of Unit Price
10+ $0.19
100+ $0.15
500+ $0.13
1000+ $0.099
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  1 Days ARO 

 Add to cart

HEADER, .1"ST DOUBLE ROW MALE, 6-P .025"PST, .30"TIN TAIL, 6PIN

Report a problem
Suggest a product
Specification Value
FamilyMale headers
Body OrientationStraight
Minimum Operating Temperature-55°C
Maximum Operating Temperature105°C
Terminal Pitch (mm)2.54
Product Height0.23
Product Length0.45
Specification Value
GenderMale
Number of Contacts6
Number of Rows2
Contact MaterialGold plating
Contact PlatingGold Tin


Report a problem
Suggest a product
Free Friday

RELATED PRODUCTS

Connector Unshrouded Header Male 80 Position 2.54mm Solder Straight T

Buy Now  $1.25


HEADER,STRAIGHT MALE,2 ROW,40PIN,.1 INCH CTR,.025 INCH PST,.23 INCH GOLD TAIL

Buy Now  $0.95


Connector Unshrouded Header 20 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $0.69

Copyright ©2002 - 2014 Jameco. All Rights Reserved.