Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators, Switching

IC, National Semi, LM2575T-5.0/L F03

View LM2575T-5.0/LF03: DC to DC Converter Single Step Down 4 Volt to 40 Volt 5 Pin (5+Tab) TO-220

LM2575T-5.0/LF03: DC to DC Converter Single Step Down 4 Volt to 40 Volt 5 Pin (5+Tab) TO-220

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 1992540
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM2575T-5.0/LF03
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$2.15

# of Unit Price
1+ $2.15
10+ $1.89
100+ $1.75
  • Availability:Ship 03/26/16 

 Add to cart

DC to DC Converter Single Step Down 4 Volt to 40 Volt 5-Pin (5+Tab) TO-220

Report a problem
Suggest a product
Specification Value
FamilyLM2575
Output Voltage5V
Maximum Output Current1A
Switching Frequency58KHz
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingThrough Hole
TypeInverting|Step Down
Pin_Count5
Supplier_PackageTO-220
Specification Value
Product Width4.7mm(Max)
Product Height8.89mm(Max)
Product Length10.16mm
Product TypeDC to DC Converter and Switching Regulator Chip
Efficiency77%(Typ)
Output TypeFixed
Number of Outputs1
Minimum Input Voltage4V
Maximum Input Voltage40V


Report a problem
Suggest a product

RELATED PRODUCTS

Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.15


Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.75


Con Volt DC-DC Single Output Step Up 8-Pin (7+Tab) TO-263 Rail

Buy Now  $3.95

Copyright ©2002 - 2016 Jameco. All Rights Reserved.