Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators, Switching

IC, National Semi, LM2575T-5.0/L F03

View LM2575T-5.0/LF03: LM2575 National Semi LM2575T-5.0/L F03

LM2575T-5.0/LF03: LM2575 National Semi LM2575T-5.0/L F03

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 1992540
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM2575T-5.0/LF03
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.95

# of Unit Price
5+ $1.95
25+ $1.82
50+ $1.70
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  9 Wks ARO 

 Add to cart




IC,NATIONAL SEMI,LM2575T-5.0/L
F03

Report a problem
Suggest a product
Specification Value
FamilyLM2575
Output Voltage5V
Maximum Output Current1A
Switching Frequency58KHz
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingThrough Hole
TypeInverting|Step Down
Pin_Count5
Supplier_PackageTO-220
Specification Value
Product Width4.7mm(Max)
Product Height8.89mm(Max)
Product Length10.16mm
Product TypeDC to DC Converter and Switching Regulator Chip
Efficiency77%(Typ)
Output TypeFixed
Number of Outputs1
Minimum Input Voltage4V
Maximum Input Voltage40V


Report a problem
Suggest a product

RELATED PRODUCTS

Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $1.95


Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.49


Con Volt DC-DC Single Output Step Up 8-Pin (7+Tab) TO-263 Rail

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.