Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators, Switching

IC, National Semi, LM2576T-3.3/N OPB

View LM2576T-3.3/NOPB: LM2576-3.3 National Semi LM2576T-3.3/N OPB

LM2576T-3.3/NOPB: LM2576-3.3 National Semi LM2576T-3.3/N OPB

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 1992638
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM2576T-3.3/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$2.45

# of Unit Price
1+ $2.45
10+ $2.35
100+ $2.19
  • Availability:Ship  4 Days ARO 

 Add to cart




IC,NATIONAL SEMI,LM2576T-3.3/N
OPB

Report a problem
Suggest a product
Specification Value
FamilyLM2576-3.3
Output Voltage3.3V
Maximum Output Current3A
Switching Frequency58KHz
Switching RegulatorYes
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingThrough Hole
TypeInverting|Step Down
PackagingRail
Pin_Count5
Specification Value
Supplier_PackageTO-220
Product Width4.7mm(Max)
Product Height8.89mm(Max)
Product Length10.16mm
Product TypeDC to DC Converter and Switching Regulator Chip
Efficiency75%(Typ)
Output TypeFixed
Number of Outputs1
Minimum Input Voltage4V
Maximum Input Voltage40V


Report a problem
Suggest a product

RELATED PRODUCTS

Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $1.95


Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.49


Con Volt DC-DC Single Output Step Up 8-Pin (7+Tab) TO-263 Rail

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.