Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Electromechanical >> Sensors >> Hall Effect

Hall Effect Sensor 20MA Bipolar Latch 5 VOLT9 VOLT12 VOLT15 VOLT18 VOLT24 Volt 3 Pin Bag

View SS461A: Magnetic Field Sensor-Hall Effect (Sensors)

SS461A: Magnetic Field Sensor-Hall Effect (Sensors)


Image is representative only
Microswitch/Honey
Jameco Part no. 1915907
Manufacturer MICROSWITCH/HONEY
Manufacturer no. SS461A
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.09

# of Unit Price
5+ $1.09
25+ $1.04
50+ $0.97
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  4 Days ARO 

 Add to cart

MAGNETIC FIELD SENSOR-HALL EFFECT


MAGNETIC FIELD SENSOR-HALL
DO-41, SD

Report a problem
Suggest a product
Specification Value
FamilySS461A
Minimum Operating Temperature-40°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBag
Pin_Count3
Product Width1.57mm
Product Height3mm
Product Length4.06mm
Specification Value
Magnetic TypeBipolar Latch
Product TypeHall Effect Sensor
Minimum Magnetic Sensor Release Point-85Gs
Maximum Magnetic Sensor Operating Point85Gs
Maximum Output Current20mA
Minimum Operating Supply Voltage3.8V
Typical Operating Supply Voltage5V|9V|12V|15V|18V|24V
Maximum Operating Supply Voltage30V


Report a problem
Suggest a product
Free Friday

RELATED PRODUCTS

Hall Effect Sensor 10mA 5 Volt 3-Pin Ultra Mini SIP Bulk

Buy Now  $1.95


5 Volt 10 mA Hall Effect Sensor

Buy Now  $1.95


Hall Effect Sensor 25mA Bipolar 5 Volt9 Volt12 Volt15 Volt18 Volt 3-Pin

Buy Now  $2.95

Copyright ©2002 - 2014 Jameco. All Rights Reserved.