Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Voltage Regulators, Switching

IC, National Semi, LM78S40N/NOPB

View LM78S40N/NOPB: 1.5A Switching Regulator (Analog/Linear)

LM78S40N/NOPB: 1.5A Switching Regulator (Analog/Linear)


Image is representative only
Texas Instruments
Jameco Part no. 1994334
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM78S40N/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$1.65

# of Unit Price
5+ $1.65
25+ $1.47
50+ $1.33
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  4 Days ARO 

 Add to cart

1.5 A SWITCHING REGULATOR, 100 kHz SWITCHING FREQUENCY-MAX, PDIP16

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product

RELATED PRODUCTS

Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.15


Con Volt DC-DC Single Output In Volt Step Down 5-Pin (5+Tab) TO-220 Rail

Buy Now  $2.75


Con Volt DC-DC Single Output Step Up 8-Pin (7+Tab) TO-263 Rail

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.