Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Op-Amps, Low Power (SMD)

IC, National Semi, LPV324MX/NOPB

View LPV324MX/NOPB: Gull Wing Quad Op-Amp 10000 uV Offset-Max

LPV324MX/NOPB: Gull Wing Quad Op-Amp 10000 uV Offset-Max


Image is representative only
Texas Instruments
Jameco Part no. 1995839
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LPV324MX/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.95

# of Unit Price
2500+ $0.95
12500+ $0.81
25000+ $0.74
NOTE:
  • • Order in multiples of 2,500
  • Availability:Ship  3 Days ARO 

 Add to cart

QUAD OP-AMP, 10000 uV OFFSET-MAX, 0.152 MHz BAND WIDTH, PDSO14

Report a problem
Suggest a product
Specification Value
Input Offset Voltage-Max (uV)10000
Operating Temperature-Min (Cel)-40
Temperature GradeINDUSTRIAL
Number of Functions4
Package Body MaterialPLASTIC/EPOXY
Package ShapeRECTANGULAR
Terminal FormGULL WING
Terminal PositionDUAL
Seated Height-Max (mm)1.753
Terminal FinishTIN
Terminal Pitch (mm)1.27
Common-mode Reject Ratio-Nom (dB)71
Length (mm)8.6235
Width (mm)3.899
Operational Amplifier TypeOP-AMP
Moisture Sensitivity Level1
JESD-30 CodeR-PDSO-G14
Surface MountYES
Specification Value
Lead FreeYES
Peak Reflow Temperature (Cel)260
Time@Peak Reflow Temperature-Max (s)40
Supply Voltage-Nom (Vsup) (V)5
Slew Rate-Nom (V/us)0.1
TechnologyBICMOS
CAGE Code27014
Supply Voltage Limit-Max (V)5.5
JESD-97 Codee3
RoHS CompliantYES
Average Bias Current-Max (IIB) (uA)0.06
Bandwidth-Nom (BW) (MHz)0.152
Number of Terminals14
Supplier PackageSOP
Package StyleSMALL OUTLINE
Operating Temperature-Max (Cel)85


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $1.59


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.