Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> References (SMD)

Voltage Reference Precision 2.5 Volt 10 mA 8 Pin SOIC Tube

View LT1009ID: 1 Output Two Term Voltage Reference 2.5V PDSO8 IC, LT1009

LT1009ID: 1 Output Two Term Voltage Reference 2.5V PDSO8 IC, LT1009

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 1995863
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LT1009ID
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.59

# of Unit Price
5+ $0.59
25+ $0.53
50+ $0.48
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  2 Days ARO 

 Add to cart

1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, PDSO8


IC,LT1009


Report a problem
Suggest a product
Specification Value
FamilyLT1009
Output Voltage2.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingSurface Mount
PackagingTube
Pin_Count8
Supplier_PackageSOIC
Product Height1.58mm
Product Length4.9mm
Specification Value
Reference TypePrecision
Product Width3.91mm
Product TypeVoltage Reference
TopologyShunt
Initial Accuracy0.2%
Load Regulation6mV
Maximum Output Current10mA
Maximum Temperature Coefficient35ppm/C


Report a problem
Suggest a product

RELATED PRODUCTS

Voltage Reference Precision 5 Volt 10 mA 8-Pin Plastic DIP N

Buy Now  $8.15


IC,AD581JH, AD581JH,TO-5/3, VO

Buy Now  $21.69


Voltage Reference Precision 10 Volt 10 mA 8-Pin Plastic DIP N

Buy Now  $8.15

Copyright ©2002 - 2015 Jameco. All Rights Reserved.