Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Discrete LEDs >> IrLED

LED Uni-Color Red 639NM 2 Pin Chip LED Tape and Reel

View LTST-C191KRKT: Single Color LED Super RED 1.1 Mm (IrLED)

LTST-C191KRKT: Single Color LED Super RED 1.1 Mm (IrLED)


Image is representative only
Lite-On
Jameco Part no. 1996217
Manufacturer LITE-ON
Manufacturer no. LTST-C191KRKT
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.066

# of Unit Price
5000+ $0.066
25000+ $0.059
50000+ $0.053
NOTE:
  • • Order in multiples of 5,000
  • Availability:Ship  8 Wks ARO 

 Add to cart

SINGLE COLOR LED, SUPER RED, 1.1 mm


SMD ALLNGAP 0603 THIN RED


Report a problem
Suggest a product
Specification Value
FamilyLTST-C191KRKT
Intensity54mcd
Viewing Angle130°
LED MaterialAlGaInP
Lens AppearanceColorless Non Diffused
Lens Dimensions1.1mmx0.8mmx0.37mm
Lens Shape TypeRectangular
Maximum Forward Current30mA
Maximum Forward Voltage per Color2.4V
Maximum Power Dissipation75mW
TypeUni-Color
Peak Wavelength639nm
Reverse Voltage5V
Minimum Operating Temperature-55°C
Maximum Operating Temperature85°C
Specification Value
MountingSurface Mount
PackagingTape and Reel
Pin_Count2
Supplier_PackageChip LED
Product Width0.8mm
Product Height0.55mm
CategoryChip LED
Product Length1.6mm
Product TypeLED
Sub-CategoryTop Mount
Number of LEDs1
ColorRed
Dominant Wavelength631nm
High BrightnessYes


Report a problem
Suggest a product

RELATED PRODUCTS

Copyright ©2002 - 2015 Jameco. All Rights Reserved.