Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Opto Components >> Optoisolators

Optocoupler DC Input 1 Channel Darl DC Output 4 Pin Pdip

View LTV-815: 1 Channel Darlington Output Optocoupler (Optoisolators)

LTV-815: 1 Channel Darlington Output Optocoupler (Optoisolators)


Image is representative only
Lite-On
Jameco Part no. 1996305
Manufacturer LITE-ON
Manufacturer no. LTV-815
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.25

# of Unit Price
100+ $0.25
500+ $0.19
1000+ $0.17
NOTE:
  • • Order in multiples of 100
  • Availability:Ship  3 Days ARO 

 Add to cart

1 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER


LITE-ON,LTV-815


Report a problem
Suggest a product
Specification Value
FamilyLTV-815
Maximum Collector Emitter Voltage35V
Minimum Isolation Voltage5000Vrms
Maximum Collector Current80mA
Input TypeDC
Minimum Current Transfer Ratio600%
Maximum Current Transfer Ratio7500%
Number of Channels per Chip1
Maximum Input Current50mA
Maximum Fall Time250us
Maximum Reverse Voltage6V
Output TypeDC
Maximum Forward Voltage1.4V
Output DeviceDarlington
Typical Fall Time53us
Specification Value
Maximum Rise Time300us
Typical Forward Voltage1.2V
Typical Rise Time6us
Minimum Operating Temperature-30°C
Maximum Operating Temperature100°C
MountingThrough Hole
Pin_Count4
Product Width6.5mm
Product Height3.5mm
Supplier_PackagePDIP
Product Length4.6mm
Product TypeTransistor and Photovoltaic Output PhotoCouplers
Maximum Power Dissipation200mW
Maximum Collector Emitter Saturation Voltage1000mV


Report a problem
Suggest a product

RELATED PRODUCTS

REFLECTIVE OBJECT SWITCH SENSOR

Buy Now  $1.59


Quad NPN High Density Mounting Phototransistor 80 Volt

Buy Now  $1.65


T1 3/4 5mm Ambient Light Sensor Transistor 570nm

Buy Now  $0.65

Copyright ©2002 - 2015 Jameco. All Rights Reserved.