EEPROM Serial-I2C 128K-Bit 16K x 8 3.3 Volt 5 Volt 8-Pin Small Outline N

1996372

$0.55 ea


  • Part no.: 1996372
  • Manufacturer: ST Microelectronics
  • Manufacturer no.: M24128-BWMN6P
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
5+ $0.55
25+ $0.44
50+ $0.40
NOTE:
  • Order in multiples of 5
EEPROM Serial-I2C 128K-bit 16K x 8 3.3 Volt/5 Volt 8-Pin SO N

Report a problem
Suggest a product
Specification Value
FamilyM24128 B
Density128KBit
Organization16Kx8
Data Retention40Year(Min)
Hardware Data ProtectionYes
Interface TypeSerial-I2C
Maximum Operating Frequency0.4MHz
Programming Voltage3.3V|5V
Maximum Operating Current5mA
Maximum Random Access Time900ns
Minimum Operating Supply Voltage2.5V
Typical Operating Supply Voltage3.3V|5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
Pin_Count8
Supplier_PackageSO N
Product Width3.9mm
Product Height1.25mm(Min)
Product Length4.9mm
Product TypeEEPROM


Report a problem
Suggest a product