EEPROM Serial-I2C 32K-Bit 4K x 8 3.3 Volt 5 Volt 8-Pin Small Outline N

1996428

$0.39 ea


  • Part no.: 1996428
  • Manufacturer: ST MICROELECTRONICS
  • Manufacturer no.: M24C32-WMN6P
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10+ $0.39
50+ $0.34
100+ $0.31
NOTE:
  • • Order in multiples of 10
EEPROM Serial-I2C 32K-bit 4K x 8 3.3 Volt/5 Volt 8-Pin SO N


IC,M24C32-WMN6P,E-EPROM 32K (2
4C32) SO 08 .15

Report a problem
Suggest a product
Specification Value
FamilyM24C32-W
Maximum Operating Current5mA
Maximum Random Access Time900ns
Minimum Operating Supply Voltage2.5V
Typical Operating Supply Voltage3.3V|5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
Density32KBit
Pin_Count8
Supplier_PackageSO N
Product Width3.9mm
Product Height1.25mm(Min)
Product Length4.9mm
Product TypeEEPROM
Organization4Kx8
Data Retention40Year(Min)
Hardware Data ProtectionYes
Interface TypeSerial-I2C
Maximum Operating Frequency0.4MHz
Programming Voltage3.3V|5V


Report a problem
Suggest a product