Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Memory >> EEPROM

Eeprom Serial-I2C 32K-Bit 4K X 8 3.3 Volt 5 Volt 8 Pin Small Outline N

View M24C32-WMN6P: M24C32W 4K X 8 I2C/2 Wire Serial Eeprom 900 Ns PDSO8 (Memory)

M24C32-WMN6P: M24C32W 4K X 8 I2C/2 Wire Serial Eeprom 900 Ns PDSO8 (Memory)


Image is representative only
ST Micro
Jameco Part no. 1996428
Manufacturer ST MICRO
Manufacturer no. M24C32-WMN6P
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.39

# of Unit Price
10+ $0.39
50+ $0.34
100+ $0.31
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  8 Wks ARO 

 Add to cart

4K X 8 I2C/2-WIRE SERIAL EEPROM, 900 ns, PDSO8


IC,M24C32-WMN6P,E-EPROM 32K (2
4C32) SO 08 .15

Report a problem
Suggest a product
Specification Value
FamilyM24C32-W
Maximum Operating Current5mA
Maximum Random Access Time900ns
Minimum Operating Supply Voltage2.5V
Typical Operating Supply Voltage3.3V|5V
Maximum Operating Supply Voltage5.5V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
Density32KBit
Pin_Count8
Specification Value
Supplier_PackageSO N
Product Width3.9mm
Product Height1.25mm(Min)
Product Length4.9mm
Product TypeEEPROM
Organization4Kx8
Data Retention40Year(Min)
Hardware Data ProtectionYes
Interface TypeSerial-I2C
Maximum Operating Frequency0.4MHz
Programming Voltage3.3V|5V


Report a problem
Suggest a product

RELATED PRODUCTS

5 VOLT 8KX8 DIP-28 250 NANOSECONDS EEPROM

Buy Now  $3.75


5 VOLT 32KX8 DIP-28 150 NANOSECONDS EEPROM

Buy Now  $5.49


5 VOLT 2KX8 DIP-24 250 NANOSECONDS EEPROM

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.