Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Memory >> Flash

Flash Memory Serial-Spi 3.3 Volt 1M-Bit 128K X 8 8NS 8 Pin SOIC N Tray

View M45PE10-VMN6P: M45PE10 128K X 8 Flash 2.7V Prom PDSO8 (Memory)

M45PE10-VMN6P: M45PE10 128K X 8 Flash 2.7V Prom PDSO8 (Memory)


Image is representative only
ST Micro
Jameco Part no. 1996612
Manufacturer ST MICRO
Manufacturer no. M45PE10-VMN6P
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.95

# of Unit Price
5+ $0.95
25+ $0.82
50+ $0.74
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  8 Wks ARO 

 Add to cart

128K X 8 FLASH 2.7V PROM, PDSO8


IC,ST MICRO,M45PE10-VMN6P


Report a problem
Suggest a product
Specification Value
FamilyM45PE10
Block OrganizationSymmetrical
Boot BlockNo
Cell TypeNOR
Command CompatibleNo
ECC SupportNo
Erase Suspend/Resume Modes SupportNo
Maximum Erase Time5s/Sector
Maximum Programming Time5ms/Page
ArchitectureSectored
Program Current15mA
Sector Size256Byte x 512
Simultaneous Read/Write SupportNo
Support of Common Flash InterfaceNo
Support of Page ModeNo
Maximum Operating Current8mA
Density1MBit
Maximum Random Access Time8ns
Timing TypeSynchronous
Minimum Operating Supply Voltage2.7V
Specification Value
Typical Operating Supply Voltage3.3V
Maximum Operating Supply Voltage3.6V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
MountingSurface Mount
PackagingTray
Address Bus Width1Bit
Pin_Count8
Supplier_PackageSOIC N
Product Width3.9mm
Product Height1.25mm(Min)
Product Length4.9mm
Product TypeFlash
Number of Words128K
Number of Bits per Word8Bit
Interface TypeSerial-SPI
Programming Voltage2.7V to 3.6V


Report a problem
Suggest a product

RELATED PRODUCTS

5 VOLT 128KX8 DIP-32 90 NANOSECONDS FLASH

Buy Now  $4.25

Copyright ©2002 - 2015 Jameco. All Rights Reserved.