Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Logic >> Counter Shift Register

Shift Register Single 8 Bit Serial to Serial Parallel 16 Pin Plastic DIP Tube

View M74HC595B1R: Hc/Uh Series 8 Bit Right Serial in Parallel out Shift Register

M74HC595B1R: Hc/Uh Series 8 Bit Right Serial in Parallel out Shift Register


Image is representative only
ST Micro
Jameco Part no. 1996911
Manufacturer ST MICRO
Manufacturer no. M74HC595B1R
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.25

# of Unit Price
10+ $0.25
50+ $0.19
100+ $0.17
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  9 Wks ARO 

 Add to cart

HC/UH SERIES, 8-BIT RIGHT SERIAL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP16

Report a problem
Suggest a product
Specification Value
FamilyM74HC595
Terminal Count OutputNo
Triggering TypePositive-Edge
Number of Count Input Enables0
Number of Stages8
Number of Selection Inputs per Element0
Number of Elements per Chip1
Maximum Quiescent Current0.004mA
Maximum Propagation Delay Time @ Maximum CL190ns@2V|38ns@4.5V|32ns@6V
Propagation Delay Test Condition150pF
Number of Element Inputs1
Number of Element Outputs9
Minimum Operating Supply Voltage2V
Typical Operating Supply Voltage2.5V|3.3V|5V
Maximum Operating Supply Voltage6V
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
Specification Value
Logic FamilyHC
MountingThrough Hole
PackagingTube
Pin_Count16
Supplier_PackagePDIP
Product Width7.1mm(Max)
Product Height5.1mm(Max) - 0.51mm(Min)
Product Length20mm(Max)
Product TypeCounter Shift Register
Logic FunctionShift Register
Fabrication TechnologyCMOS
Operation ModeSerial to Serial/Parallel
Direction TypeUni-Directional
Output Type3-State
Parallel Enable InputNo


Report a problem
Suggest a product

RELATED PRODUCTS

8-Bit Shift Registers with Output Latches and Eight 3-State Outputs DIP-16

Buy Now  $0.39


74HC14 Hex Inverting Schmitt Trigger

Buy Now  $0.35


Shift Register Single 8 Bit Serial To Serial Parallel 16 Pin Plastic DIP Tube

Buy Now  $0.45

Copyright ©2002 - 2015 Jameco. All Rights Reserved.