Shift Register Single 8 Bit Serial To Serial Parallel 16 Pin Plastic DIP Tube

1996911

$0.25 ea


  • Part no.: 1996911
  • Manufacturer: ST Microelectronics
  • Manufacturer no.: M74HC595B1R
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10+ $0.25
50+ $0.19
100+ $0.17
NOTE:
  • Order in multiples of 10
Shift Register Single 8-Bit Serial to Serial/Parallel 16-Pin PDIP

Report a problem
Suggest a product
Specification Value
FamilyM74HC595
Logic FamilyHC
Logic FunctionShift Register
Fabrication TechnologyCMOS
Operation ModeSerial to Serial/Parallel
Direction TypeUni-Directional
Output Type3-State
Parallel Enable InputNo
Terminal Count OutputNo
Triggering TypePositive-Edge
Number of Count Input Enables0
Number of Stages8
Number of Selection Inputs per Element0
Number of Elements per Chip1
Maximum Quiescent Current0.004mA
Maximum Propagation Delay Time @ Maximum CL[email protected][email protected][email protected]
Propagation Delay Test Condition150pF
Number of Element Inputs1
Number of Element Outputs9
Minimum Operating Supply Voltage2V
Typical Operating Supply Voltage2.5V|3.3V|5V
Maximum Operating Supply Voltage6V
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
PackagingTube
Pin_Count16
Supplier_PackagePDIP
Product Width7.1mm(Max)
Product Height5.1mm(Max) - 0.51mm(Min)
Product Length20mm(Max)
Product TypeCounter Shift Register


Report a problem
Suggest a product