Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> LED Displays >> Dot-Matrix

Display, DOT Matrix, Hi-E RED, .78 Inch , 8X8, 635NM, 2V@10MA, Cc/Ar, 16 Pin

View LD788BS-SS22: 8X8 LED Dot Matrix Display Color: Hi-Efficiency Red

LD788BS-SS22: 8X8 LED Dot Matrix Display Color: Hi-Efficiency Red

View Larger Image
Image is representative only
Jameco Valuepro
Jameco Part no. 2132349
Manufacturer   JAMECO VALUEPRO
Manufacturer no. LD788BS-SS22
Catalog 142 , page 29
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$3.95

# of Unit Price
1+ $3.95
10+ $3.59
100+ $2.95
  • Availability: Ship  today  

 Add to cart

8x8 LED Dot Matrix Display


Features:
  • Color: Hi-Efficiency Red
  • Array: 8 x 8
  • Polarity: CC/AR
  • Forward voltage @ forward current of 10mA: 2.01V
  • Reverse current @ reverse voltage of 5V: 20µA
  • Peak forward current: 150mA
  • Luminous intensity: 25.9mcd (typical)
  • Peak wavelength: 631.7nm (typical)
  • 16-pin
  • Size: 0.78" x 0.78"
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
    Hexadecimal Display 11-Pin DIP

    Buy Now  $19.95


    8x8 LED Dot Matrix Display RGB 2.3" Square

    Buy Now  $22.95


    Displays Dot Matrix Panel 70LED Green/Red Orange Row CA Column CC 28-Pin DIP

    Buy Now  $2.25

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.