Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Thyristor

Thyristor Triac 600 Volt 260 Amp 3 Pin 2+ Tab D2PAK Tape and Reel

View T2535-600G-TR: Thyristor 600V 25A Snubberless Triac (Diodes & Rectifiers)

T2535-600G-TR: Thyristor 600V 25A Snubberless Triac (Diodes & Rectifiers)


Image is representative only
ST Micro
Jameco Part no. 2001761
Manufacturer ST MICRO
Manufacturer no. T2535-600G-TR
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$3.09

# of Unit Price
1000+ $3.09
5000+ $2.75
10000+ $2.49
NOTE:
  • • Order in multiples of 1,000
  • Availability:Ship  8 Wks ARO 

 Add to cart

600 V, 25 A, SNUBBERLESS TRIAC


T2535-600G-TR,TRIAC 25A 600V <
NV

Report a problem
Suggest a product
Specification Value
FamilyT2535-600
Repetitive Peak Forward Blocking Voltage600V
Repetitive Peak Off-State Current0.005mA
Repetitive Peak Reverse Voltage600V
Surge Current Rating260A
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
MountingSurface Mount
PackagingTape and Reel
Pin_Count3
TypeTRIAC
Specification Value
Supplier_PackageD2PAK
Product Width9.35mm(Max)
Product Height4.6mm(Max)
Product Length10.28mm(Max)
Product TypeThyristor
Maximum Gate Trigger Current35mA
Maximum Gate Trigger Voltage1.3V
Maximum Holding Current50mA
Peak On-State Voltage1.55V@35A


Report a problem
Suggest a product

RELATED PRODUCTS

Thyristor Triac 600 Volt 15 Amp 3 Pin 3+ Tab TO-220AB Isolated

Buy Now  $2.25


Thyristor Triac 600 Volt 8 Amp 3 Pin3+ Tab TO-220AB Isolated

Buy Now  $1.75


Thyristor Triac 400 Volt 15 Amp 3 Pin 3+ Tab TO-220AB Isolated

Buy Now  $1.75

Copyright ©2002 - 2015 Jameco. All Rights Reserved.