Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> LED Displays >> 7-Segment

Displays Segmented Panel 2DIGIT 34LED B. Red CC 20 Pin DIP

View LTP-4323P: 2 Digit 16 Segment Alphanumeric LED Display (7 Segment)

LTP-4323P: 2 Digit 16 Segment Alphanumeric LED Display (7 Segment)

View Larger Image
Image is representative only
Lite-On
Jameco Part no. 2005382
Manufacturer LITE-ON
Manufacturer no. LTP-4323P
Catalog 152 , page 26
Pricing & Availability

$1.49

# of Unit Price
1+ $1.49
10+ $1.25
100+ $1.09
500+ $0.99
  • Availability: Ship  today  

 Add to cart

2-Digit, 16-Segment Alphanumeric LED Display


Features:
  • Character Height: 0.40"
  • Illuminated color: Bright Red
  • Bus polarity: Common Cathode
  • Number of pins/leads: 20
  • Typical forward voltage: 2.1V
  • Typical forward current: 20mA
  • Brightness: 0.75 mcd @ 10mA
  • Wavelength: 697nm
  • Decimal point location: Right-hand side

    Report a problem
    Suggest a product
  • Specification Value
    FamilyLTP-4323P
    Intensity750ucd
    Maximum Forward Current15mA
    Peak Wavelength697nm
    Digit Size0.4in
    Maximum Forward Voltage2.6V
    Maximum Reverse Current100uA
    Maximum Reverse Voltage5V
    Number of Digits2
    Pattern GraphicsSegmented
    Total Thickness7mm
    Viewing Area Height10mm
    Viewing Area Length6.5mm
    TypePanel
    Specification Value
    Minimum Operating Temperature-35°C
    Maximum Operating Temperature85°C
    MountingThrough Hole
    Pin_Count20
    Supplier_PackageDIP
    Product Width16mm
    ConfigurationCommon Cathode
    Product Height7mm
    Product Length20.2mm
    Product TypeLED Displays
    Number of LEDs34
    ColorB. Red
    Dominant Wavelength657nm


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    Displays Segmented Panel 4DIGIT 32LED Green CA 12-Pin PDIP

    Buy Now  $2.95


    Single Digit 7 Segment LED Display

    Buy Now  $1.09


    Display 7-Segment Common Anode Red 2 Digits 697NM RHDP

    Buy Now  $1.59

    Copyright ©2002 - 2015 Jameco. All Rights Reserved.