Displays Segmented Panel 2DIGIT 34LED B. Red CC 20-Pin DIP

$1.95 ea


  • Part no.: 2005382
  • Manufacturer: LITE-ON TECHNOLOGY CORPORATION
  • Manufacturer no.: LTP-4323P
Pricing
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49

2-Digit, 16-Segment Alphanumeric LED Display


Features:
  • Character Height: 0.40"
  • Illuminated color: Bright Red
  • Bus polarity: Common Cathode
  • Number of pins/leads: 20
  • Typical forward voltage: 2.1V
  • Typical forward current: 20mA
  • Brightness: 0.75 mcd @ 10mA
  • Wavelength: 697nm
  • Decimal point location: Right-hand side

    Report a problem
    Suggest a product
  • Specification Value
    FamilyLTP-4323P
    TypePanel
    ConfigurationCommon Cathode
    Number of LEDs34
    ColorB. Red
    Dominant Wavelength657nm
    Intensity750ucd
    Maximum Forward Current15mA
    Peak Wavelength697nm
    Digit Size0.4in
    Maximum Forward Voltage2.6V
    No. of Digits2
    Maximum Reverse Current100uA
    Maximum Reverse Voltage5V
    Pattern GraphicsSegmented
    Total Thickness7mm
    Viewing Area Height10mm
    Viewing Area Length6.5mm
    Minimum Operating Temperature-35°C
    Pins / Leads20
    Maximum Operating Temperature85°C
    MountingThrough Hole
    Supplier_PackageDIP
    Product Width16mm
    Product Height7mm
    Product Length20.2mm
    Product TypeLED Displays


    Report a problem
    Suggest a product