Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> LED Displays >> Dot-Matrix

C

Displays Dot Matrix Panel 35LED Green Row CA Column CC 12 Pin DIP

View LTP-757G: 5 X 7 LED Dot Matrix Display Character Height: 0.7 Inch (Dot-Matrix)

LTP-757G: 5 X 7 LED Dot Matrix Display Character Height: 0.7 Inch (Dot-Matrix)

View Larger Image
Image is representative only
Lite-On
Jameco Part no. 2005497
Manufacturer LITE-ON
Manufacturer no. LTP-757G
  RoHS compliant
Catalog 142 , page 29
Pricing & Availability

$0.99

# of Unit Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.59
1000+ $0.49
  • Availability:Ship  1 Days ARO 

 Add to cart

5 x 7 LED Dot Matrix Display

Features:
  • Character height: 0.7"
  • Illuminated color: Green
  • Array polarity: 5 x 7 Cathode Column, Anode Row
  • 12-pin package
  • Typical operating voltage: 2.1V @ 20mA
  • Typical brightness: 2.0mcd @ 80mA
  • Wavelength: 565nm

    Report a problem
    Suggest a product
  • Specification Value
    FamilyLTP-757G
    Digit Size0.7in
    Maximum Forward Voltage2.8V
    Maximum Reverse Current100uA
    Maximum Reverse Voltage5V
    Pattern GraphicsDot Matrix
    Total Thickness6.3mm
    Viewing Area Height17.2mm
    TypePanel
    Minimum Operating Temperature-25°C
    Maximum Operating Temperature85°C
    MountingThrough Hole
    Pin_Count12
    Specification Value
    Supplier_PackageDIP
    Product Width12.66mm
    ConfigurationAnode Row Cathode Column
    Product Height6.3mm
    Product Length17.74mm
    Product TypeLED Displays
    Number of LEDs35
    ColorGreen
    Intensity2000ucd
    Maximum Forward Current20mA
    Peak Wavelength565nm


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    DISPLAY,DOT MATRIX,HI-E RED,.78 INCH ,8x8,635nm,2V@10mA,CC/AR,16-PIN

    Buy Now  $3.95


    Hexadecimal Display 11-Pin DIP

    Buy Now  $19.95


    8x8 LED Dot Matrix Display RGB 2.3" Square

    Buy Now  $22.95

    Copyright ©2002 - 2014 Jameco. All Rights Reserved.