Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Opto & Illumination >> Illumination >> High Power LEDs

LED Hi-Power 3W Pure White Flux 120LM Color 6000K Star

View 313H1: 3W Pure White High-Power LED (Illumination)

313H1: 3W Pure White High-Power LED (Illumination)

View Larger Image
Image is representative only
Ligitek
Jameco Part no. 2006908
Manufacturer LIGITEK
Manufacturer no. 313H1
  RoHS compliant
Catalog 161 , page 22
Pricing & Availability

$6.95

# of Unit Price
1+ $6.95
10+ $6.25
50+ $5.59
100+ $4.95
  • Availability: Ship Today  

 Add to cart

3W Pure White High-Power LED


Features:
  • Long operating life (up to 100,000 hours)
  • Low voltage DC operation
  • Fully dimmable
  • Superior ESD protection
  • No UV radiation

    Specifications:
  • Color: Pure White
  • Typical forward voltage: 3.6V
  • DC forward current: 700mA
  • Power dissipation: 2.8W
  • Luminous flux @ 700mA: 100 lumens minimum
  • Viewing angle: 130°
  • Reverse current: 100µA
  • ESD sensitivity: ±4000V
  • Operating temperature: -40°C to +100°C
  • Color temperature characteristics: 5000K to 10,000K
  • Star form factor with heat sink

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeHIGH POWER LED
    Voltage3.6 VDC (Typ.)
    Current Rating700 mA
    Power Dissipation2.8 W
    Packing MethodBULK
    Product NoteDO NOT USE WITHOUT ADDITIONAL HEATSINK
    FamilyLED LIGHT MODULE
    Specification Value
    Illuminated ColorWHITE
    Luminous Flux100 lm @ 700mA
    Mounting FeaturePRE-MOUNTED ON STAR BASE
    Power Rating3 W
    Color Temperature5000 K (min.) - 10000 K (max)
    Viewing Angle (deg)130


    Report a problem
    Suggest a product

    RELATED PRODUCTS

    12-24 Volt DC LED Dimmer with Adjustable Dial

    Buy Now  $16.95


    4W High Power Cool White LED

    Buy Now  $7.95


    50 Watt Outdoor Led Floodlight 85-265VAC

    Buy Now  $149.95

    Copyright ©2002 - 2016 Jameco. All Rights Reserved.