Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Ceramic (SMD)

Capacitor 0.001 uf 200 Volt X7R 10% Surface Mount 0805 Paper Tape and Reel

View 08052C102KAT2A: Capacitor Ceramic Multilayer 200V X7R 0.001 uf Surface Mount

08052C102KAT2A: Capacitor Ceramic Multilayer 200V X7R 0.001 uf Surface Mount

View Larger Image
Image is representative only
AVX Corp.
Jameco Part no. 2010051
Manufacturer AVX CORP.
Manufacturer no. 08052C102KAT2A
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.017

# of Unit Price
4000+ $0.017
20000+ $0.016
40000+ $0.015
NOTE:
  • • Order in multiples of 4,000
  • Availability:Ship  2 Days ARO 

 Add to cart

CAPACITOR, CERAMIC, MULTILAYER, 200 V, X7R, 0.001 uF, SURFACE MOUNT, 0805

Report a problem
Suggest a product
Specification Value
Family0805
MountingSurface Mount
PackagingPaper Tape and Reel
Package/Case0805
Size2.01mm X 1.25mm X 0.94mm
Product Depth1.25mm
Product Height0.94mm(Max)
Product Length2.01mm
Product TypeCapacitor Ceramic Multilayer
Specification Value
Capacitance Value0.001uF
Case StyleCeramic Chip
ConstructionFlat
DielectricX7R
Tolerance10%
Voltage200VDC
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C


Report a problem
Suggest a product

RELATED PRODUCTS

.1 uF 50 Volt Ceramic Chip Capacitor

Buy Now  $0.19


Capacitor 0.01 uF 50 Volt X7R 10% Surface Mount 0805 Paper Tape and Reel

Buy Now  $0.12


10 uF16v Y5 Volt Ceramic Chip Capacitor

Buy Now  $0.15

Copyright ©2002 - 2015 Jameco. All Rights Reserved.