Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Ceramic (SMD)

Capacitor 0.001 uf 50 Volt C0G 5% Surface Mount 0805 Paper Tape and Reel

View 08055A102JAT2A: Capacitor Ceramic 0.001uf 50 Volt C0G 5% Surface Mount 0805 125C Paper

08055A102JAT2A: Capacitor Ceramic 0.001uf 50 Volt C0G 5% Surface Mount 0805 125C Paper

View Larger Image
Image is representative only
AVX Corporation
Jameco Part no. 2010721
Manufacturer AVX CORP.
Manufacturer no. 08055A102JAT2A
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.025

# of Unit Price
4000+ $0.025
20000+ $0.022
40000+ $0.02
NOTE:
  • • Order in multiples of 4,000
  • Availability: Ship  in 2 days  

 Add to cart

Capacitor Ceramic 0.001uF 50 Volt C0G 5% Surface Mount 0805 125C Paper

Report a problem
Suggest a product
Specification Value
Family0805
MountingSurface Mount
PackagingPaper Tape and Reel
Package/Case0805
Size2.01mm X 1.25mm X 0.94mm
Product Depth1.25mm
Product Height0.94mm(Max)
Product Length2.01mm
Product TypeCapacitor Ceramic Multilayer
Specification Value
Capacitance Value0.001uF
Case StyleCeramic Chip
ConstructionFlat
DielectricC0G
Tolerance5%
Voltage50VDC
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C


Report a problem
Suggest a product

RELATED PRODUCTS

Capacitor 0.01 uF 50 Volt X7R 10% Surface Mount 0805 Paper Tape and Reel

Buy Now  $0.19


Capacitor 1uF 50 Volt X7R 10% SMD 1210 Embossed Tape and Reel

Buy Now  $0.15


Capacitor Tantalum Solid 10uF 35V 10% (6 X 10mm) Radial 2.5mm 2 Ohm 125C Bulk

Buy Now  $0.75

Copyright ©2002 - 2016 Jameco. All Rights Reserved.