Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Rectangular Connectors >> Headers and PCB Receptacles

Connector Contact Female 1 Position Crimp Straight Cable Mount Reel

View 16-02-0069: SSQ Wire Terminal SL Crimp Terminal 24-30 AWG Reel Tin/Lead (Sn/Pb)

16-02-0069: SSQ Wire Terminal SL Crimp Terminal 24-30 AWG Reel Tin/Lead (Sn/Pb)


Image is representative only
Molex Inc.
Jameco Part no. 2012890
Manufacturer MOLEX INC.
Manufacturer no. 16-02-0069
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.039

# of Unit Price
60+ $0.039
300+ $0.037
600+ $0.034
NOTE:
  • • Order in multiples of 60
  • Availability:Ship  11 Wks ARO 

 Add to cart

WIRE TERMINAL SL CRIMP TERMINAL, 24-30 AWG, REEL TIN/LEAD (SN/PB)

Report a problem
Suggest a product
Specification Value
FamilySSQ
Number of Rows2
Maximum Contact Resistance10mOhm
Maximum Current Rating7.6A
Maximum Voltage Rating550VAC
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
Pitch2.54mm
Product Depth4.95mm
TypeSocket Strip
Product Height8.51mm
Specification Value
Product Length10.67mm
Termination MethodSolder
Product TypeConnector Headers and PCB Receptacles
Contact MaterialPhosphor Bronze
Contact PlatingGold Over Nickel
GenderSKT
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer
Body OrientationStraight
Number of Contacts8


Report a problem
Suggest a product

RELATED PRODUCTS

2 Rows 16 Position wire housing

Buy Now  $1.49


Connector Accessories Jam Nut Bnc Connector Type

Buy Now  $0.29


Connector Shrouded Header 16 Position 2.54mm Solder Straight Thru-Hole

Buy Now  $1.35

Copyright ©2002 - 2015 Jameco. All Rights Reserved.