Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Diodes, Schottky

Diode Schottky 60 Volt 3A 2 Pin DO-201AD Tape and Reel

View SB360-E3/54: 3A 60V Silicon Rectifier Diode DO-201AD

SB360-E3/54: 3A 60V Silicon Rectifier Diode DO-201AD


Image is representative only
General Instruments
Jameco Part no. 2018263
Manufacturer GENERAL INSTRUMENTS
Manufacturer no. SB360-E3/54
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.19

# of Unit Price
1400+ $0.19
7000+ $0.18
14000+ $0.17
NOTE:
  • • Order in multiples of 1,400
  • Availability:Ship  2 Days ARO 

 Add to cart

3 A, 60 V, SILICON, RECTIFIER DIODE, DO-201AD


SB360-E3/54,3A,60V,AXIAL,SCHOT
TKY RECT, A/S,52.4MM H/T 13 PP

Report a problem
Suggest a product
Specification Value
FamilySB360
Peak Non-Repetitive Surge Current120A
MountingThrough Hole
Peak Reverse Repetitive Voltage60V
Pin_Count2
Minimum Operating Temperature-65°C
Maximum Operating Temperature150°C
TypeSchottky Diode
Product Length9.5mm(Max)
PackagingTape and Reel
Specification Value
Supplier_PackageDO-201AD
Product Width5.3mm(Max)
Product Height5.3mm(Max)
Product TypeRectifier
ConfigurationSingle
Maximum Continuous Forward Current3A
Peak Forward Voltage0.68V
Peak Reverse Current0.5uA


Report a problem
Suggest a product

RELATED PRODUCTS

Diode Schottky 20 Volt 1A 2-Pin DO-41

Buy Now  $0.14


Diode Schottky 40 Volt 1A 2-Pin DO-41

Buy Now  $0.14


Diode Schottky 40 Volt 3A 2-Pin DO-201AD

Buy Now  $0.16

Copyright ©2002 - 2015 Jameco. All Rights Reserved.