Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Inductors >> Inductors, Surface Mount

Ind Power 33UH 10% 1KHZ 23Q-Factor Ferrite Tape and Reel

View SDR0403-330KL: SDR0403 1 Element 33 uH Ferrite-Core General Purpose Inductor

SDR0403-330KL: SDR0403 1 Element 33 uH Ferrite-Core General Purpose Inductor

View Larger Image
Image is representative only
Bourns, Inc.
Jameco Part no. 2023863
Manufacturer BOURNS, INC.
Manufacturer no. SDR0403-330KL
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.39

# of Unit Price
2000+ $0.39
10000+ $0.32
20000+ $0.29
NOTE:
  • • Order in multiples of 2,000
  • Availability:Ship  11 Wks ARO 

 Add to cart

1 ELEMENT, 33 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SURFACE MOUNT

Report a problem
Suggest a product
Specification Value
FamilySDR0403
Test Frequency1KHz
Tolerance10%
Minimum Operating Temperature-40°C
Maximum Operating Temperature125°C
PackagingTape and Reel
Product Depth4mm
Product Height3.2mm
Product Length4.5mm
Specification Value
TypePower
Product TypeInductor Surface Mount
Minimum Quality Factor23@2.52MHz
Core MaterialFerrite
Inductance33uH
Maximum DC Resistance540mOhm
Maximum Self Resonant Frequency15MHz(Min)


Report a problem
Suggest a product

RELATED PRODUCTS

PT121 Series Radial High Q Fixed Inductors 8.2MH 10%

Buy Now  $1.09


Ind High Current Choke Bobbin Core 68uH 10% 1KHz Ferrite 804mA Axial

Buy Now  $0.95


Ind General Purpose 9.9uH 20% Ferrite Bulk

Buy Now  $6.55

Copyright ©2002 - 2015 Jameco. All Rights Reserved.