Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Thyristor

Thyristor Triac 400 Volt 30 Amp 3 Pin TO-225 Box

View 2N6073AG: 400V 4A 4 Quadrant Logic Level Triac TO-225

2N6073AG: 400V 4A 4 Quadrant Logic Level Triac TO-225

View Larger Image
Image is representative only
ON Semiconductor
Jameco Part no. 2023919
Manufacturer ON SEMICONDUCTOR
Manufacturer no. 2N6073AG
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.39

# of Unit Price
10+ $0.39
50+ $0.32
100+ $0.29
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  5 Days ARO 

 Add to cart

400 V, 4 A, 4 QUADRANT LOGIC LEVEL TRIAC, TO-225


2N6073AG,THY C77 (T0-126) 4A 4
00V TRIAC LEAD FREE

Report a problem
Suggest a product
Specification Value
Family2N6073A
Repetitive Peak Forward Blocking Voltage400V
Repetitive Peak Off-State Current0.01mA
Repetitive Peak Reverse Voltage400V
Surge Current Rating30A
Minimum Operating Temperature-40°C
Maximum Operating Temperature110°C
MountingThrough Hole
PackagingBox
Pin_Count3
TypeTRIAC
Specification Value
Supplier_PackageTO-225
Product Width2.66mm(Max)
Product Height11.04mm(Max)
Product Length7.74mm(Max)
Product TypeThyristor
Maximum Gate Trigger Current10mA
Maximum Gate Trigger Voltage2.5V
Maximum Holding Current15mA
Peak On-State Voltage2V@6A


Report a problem
Suggest a product

RELATED PRODUCTS

Thyristor Put 40 Volt 5 Amp 3 Pin TO-92 Bulk

Buy Now  $0.29


Diode Standard Recovery Rectifier 1K Volt 6A 2-Pin Case R-6 Bulk

Buy Now  $0.49


1N5400-B,RECTIFIER STANDARD

Buy Now  $0.15

Copyright ©2002 - 2015 Jameco. All Rights Reserved.