Thyristor Triac 400 Volt 30 Amp 3 Pin TO-225 Box

$0.39 ea


  • Part no.: 2023919
  • Manufacturer: ON SEMICONDUCTOR
  • Manufacturer no.: 2N6073AG
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
10+ $0.39
50+ $0.32
100+ $0.29
NOTE:
  • Order in multiples of 10
Thyristor TRIAC 400 Volt 30A 3-Pin(3+Tab) TO-225 Box


2N6073AG,THY C77 (T0-126) 4A 4
00V TRIAC LEAD FREE

Report a problem
Suggest a product
Specification Value
Family2N6073A
TypeTRIAC
Maximum Gate Trigger Current10mA
Maximum Gate Trigger Voltage2.5V
Maximum Holding Current15mA
Peak On-State Voltage2V@6A
Repetitive Peak Forward Blocking Voltage400V
Repetitive Peak Off-State Current0.01mA
Repetitive Peak Reverse Voltage400V
Surge Current Rating30A
Minimum Operating Temperature-40°C
Maximum Operating Temperature110°C
MountingThrough Hole
PackagingBox
Pin_Count3
Supplier_PackageTO-225
Product Width2.66mm(Max)
Product Height11.04mm(Max)
Product Length7.74mm(Max)
Product TypeThyristor


Report a problem
Suggest a product