Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Analog/Linear >> Amplifiers (SMD)

OP Amp Dual General Purpose ±18 Volt 8 Pin Msop Tape and Reel

View LM833MMX/NOPB: OP Amp 2 Channel Audio Amplifier PDSO8

LM833MMX/NOPB: OP Amp 2 Channel Audio Amplifier PDSO8

View Larger Image
Image is representative only
Texas Instruments
Jameco Part no. 2027830
Manufacturer TEXAS INSTRUMENTS
Manufacturer no. LM833MMX/NOPB
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.65

# of Unit Price
3500+ $0.65
17500+ $0.56
35000+ $0.50
NOTE:
  • • Order in multiples of 3,500
  • Availability:Ship  4 Days ARO 

 Add to cart

2 CHANNEL, AUDIO AMPLIFIER, PDSO8


IC,LM833M,OPAMP,DUAL,MSOP08 LE
AD FREE

Report a problem
Suggest a product
Specification Value
FamilyLM833
Power Supply TypeDual
Minimum Dual Supply Voltage±5V
Typical Dual Supply Voltage±9V|±12V|±15V
Maximum Dual Supply Voltage±18V
Maximum Input Bias Current1uA@±15V
Maximum Input Offset Voltage5mV@±15V
Maximum Power Dissipation500mW
Maximum Supply Current8mA@±15V
Minimum CMRR80dB
Minimum PSRR80dB
Rail to RailNo
Shut Down SupportNo
TypeGeneral Purpose Amplifier
Typical Gain Bandwidth Product15MHz
Typical Input Noise Voltage Density4.5nV/rtHz@±15V
Typical NonInverting Input Noise Current Density0.7pA/rtHz@±15V
Specification Value
Typical Slew Rate7V/us@±15V
Typical Voltage Gain110dB
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Screening LevelIndustrial
TechnologyBipolar
PackagingTape and Reel
Pin_Count8
Supplier_PackageMSOP
Product Width3mm
Product Height0.86mm
Product Length3mm
Product TypeOP Amp
Manufacturer TypeLow Noise Amplifier
MountingSurface Mount
Number of Channels per Chip2


Report a problem
Suggest a product

RELATED PRODUCTS

OP Amp Dual Transconductance ±18 Volt 36 Volt 16-Pin MDIP Rail

Buy Now  $1.69


OP Amp Quad General Purpose Rail to Rail I/O ±6 Volt12 Volt 14-Pin Plastic Dip Rail

Buy Now  $0.89


OP Amp Single Transconductance ±18 Volt 8-Pin MDIP

Buy Now  $3.95

Copyright ©2002 - 2015 Jameco. All Rights Reserved.