Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> ICs & Semiconductors >> Diodes & Rectifiers >> Rectifiers, Bridge

Diode Rectifier Bridge Single 600 Volt 4A 4 Pin Case KBL Bulk

View KBL06-E4/51: 4A 600V Silicon Bridge Rectifier Diode

KBL06-E4/51: 4A 600V Silicon Bridge Rectifier Diode


Image is representative only
General Instruments
Jameco Part no. 2028998
Manufacturer GENERAL INSTRUMENTS
Manufacturer no. KBL06-E4/51
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
Pricing & Availability

$0.75

# of Unit Price
5+ $0.75
25+ $0.62
50+ $0.56
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  2 Days ARO 

 Add to cart

4 A, 600 V, SILICON, BRIDGE RECTIFIER DIODE


KBL06-E4/51,4A,600V,INLINE BRI
DGE RECT., A/S,BULK-P

Report a problem
Suggest a product
Specification Value
FamilyKBL06
Peak Non-Repetitive Forward Surge Current200A
Peak Reverse Current5uA
Peak Reverse Repetitive Voltage600V
Peak RMS Reverse Voltage420V
Minimum Operating Temperature-50°C
Maximum Operating Temperature150°C
PackagingBulk
MountingThrough Hole
Pin_Count4
Specification Value
Supplier_PackageCase KBL
ConfigurationSingle
Product Height16.3mm(Max)
Product Length19.5mm(Max)
Product Width6.5mm(Max)
Product TypeBridge Rectifier
Bridge TypeSingle Phase
Peak Average Forward Current4A@Ta=50C
Peak Forward Voltage1.1V


Report a problem
Suggest a product

RELATED PRODUCTS

Thyristor Put 40 Volt 5 Amp 3 Pin TO-92 Bulk

Buy Now  $0.29


Diode Standard Recovery Rectifier 1K Volt 6A 2-Pin Case R-6 Bulk

Buy Now  $0.49


1N5400-B,RECTIFIER STANDARD

Buy Now  $0.15

Copyright ©2002 - 2015 Jameco. All Rights Reserved.