Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> PCB Connectors >> FFC/FPC

Connector Ffc/Fpc Connector SKT 22 Position 2.5MM Solder Right Angle Thru-Hole Tray

View 52044-2245: 52044 22 Contact Female Right Angle Ffc/Fpc Connector Solder

52044-2245: 52044 22 Contact Female Right Angle Ffc/Fpc Connector Solder


Image is representative only
Molex Inc.
Jameco Part no. 2029721
Manufacturer MOLEX INC.
Manufacturer no. 52044-2245
  RoHS compliant
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$0.69

# of Unit Price
5+ $0.69
25+ $0.59
50+ $0.54
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  11 Wks ARO 

 Add to cart

22 CONTACT(S), FEMALE, RIGHT ANGLE FFC/FPC CONNECTOR, SOLDER

Report a problem
Suggest a product
Specification Value
Family52044
Maximum Contact Resistance30mOhm
Number of Rows1
Maximum Current Rating1A/Contact
Maximum Voltage Rating200V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
PackagingTray
Pitch2.5mm
Product Depth9mm
TypeFFC/FPC Connector
Specification Value
Product Height5.1mm
Product Length30.9mm
Termination MethodSolder
Product TypeConnector FFC-FPC
Contact MaterialPhosphor Bronze
Contact PlatingTin
Housing ColorGray
Housing MaterialPolyester
Body OrientationRight Angle
Contact GenderSKT
Number of Contacts22


Report a problem
Suggest a product

RELATED PRODUCTS

Connector FPC Connector Socket 4 Position 2.5mm Solder Straight Thru-

Buy Now  $0.45


TRIOMATE ASSY V 6P L=3.556LDFR

Buy Now  $0.45

Copyright ©2002 - 2015 Jameco. All Rights Reserved.