Connector FFC/FPC Connector SKT 22 Position 2.5mm Solder Right Angle Thru-Hole Tray

2029721

$0.69 ea


  • Part no.: 2029721
  • Manufacturer: MOLEX INC.
  • Manufacturer no.: 52044-2245
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
  • No datasheet available. Please review the tabs below for product specifications.
Pricing
# of units Price
5+ $0.69
25+ $0.60
50+ $0.54
NOTE:
  • Order in multiples of 5
Connector FFC/FPC Connector Socket 22 Position 2.5 mm Solder Right Angle Thru-Hole

Report a problem
Suggest a product
Specification Value
Family52044
TypeFFC/FPC Connector
Contact MaterialPhosphor Bronze
Contact PlatingTin
Housing ColorGray
Housing MaterialPolyester
Body OrientationRight Angle
Contact GenderSKT
Number of Contacts22
Maximum Contact Resistance30mOhm
Number of Rows1
Maximum Current Rating1A/Contact
Maximum Voltage Rating200V
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
MountingThrough Hole
PackagingTray
Pitch2.5mm
Product Depth9mm
Product Height5.1mm
Product Length30.9mm
Termination MethodSolder
Product TypeConnector FFC-FPC


Report a problem
Suggest a product