Go to main content

Jameco Electronics

Customer Care  1-800-831-4242

You are here: Home >> Interconnects >> Terminal Blocks >> Terminal Blocks

Connector Eurostyle Block 3 Position 5.08MM Solder Straight through Hole 13.5 Amp Contact

View 39880-0303: 39880 13.5A Modular Terminal Block 1 Row 1 Deck

39880-0303: 39880 13.5A Modular Terminal Block 1 Row 1 Deck


Image is representative only
Molex Inc.
Jameco Part no. 2033623
Manufacturer MOLEX INC.
Manufacturer no. 39880-0303
   NCNR (Non-Cancelable, Non Returnable)
web exclusive
  • No datasheet available. Please review the tabs below for product specifications.
Pricing & Availability

$0.75

# of Unit Price
5+ $0.75
25+ $0.64
50+ $0.58
NOTE:
  • • Order in multiples of 5
  • Availability:Ship  4 Days ARO 

 Add to cart

13.5 A, MODULAR TERMINAL BLOCK, 1 ROW, 1 DECK


NEO 5.08MM S88 STY 01 CKT 03


Report a problem
Suggest a product
Specification Value
Family39880
Wire Size16-30AWG
Number of Contacts3
Number of Rows1
Maximum Voltage Rating300VAC
Maximum Operating Temperature105°C
MountingThrough Hole
Termination MethodSolderable
Pitch5.08mm
TypeEurostyle Block
Product Depth8.2mm
Specification Value
Product Height10mm
Product Length10.81mm
Product TypeConnector Terminal Blocks
Maximum Current Rating13.5A/Contact
Contact PlatingTin
Body OrientationStraight
Contact MaterialCopper
Housing MaterialPolyamide
Housing ColorBlack


Report a problem
Suggest a product

RELATED PRODUCTS

Connector Terminal Blocks 2 Position 5.08mm Solder Straight Thru-Hole 15A

Buy Now  $0.69


CONNECTOR,TERMINAL BLOCK,4 POSITION..2 INCH /5.08mm SPACE,TH,TOP SCREW

Buy Now  $0.69


CONNECTOR,TERMINAL BLOCK,4 POSITION..197 INCH /5mm SPACING,TH,TOP SCREW

Buy Now  $0.65

Copyright ©2002 - 2015 Jameco. All Rights Reserved.