Heat Sink Passive TO-202/TO-220 Extruded Radial Solderable Pins 7.5°C/W Black Anodized
531202B02500G: Heat Sink Passive TO-202/TO-220 Extruded Radial Solderable Pins 7.5°C/W Black Anodized
Image is representative only
| Jameco Part no. 2038889 | |
|---|---|
| Manufacturer | AAVID THERMALLOY |
| Manufacturer no. | 531202B02500G |
| RoHS compliant | |
| NCNR (Non-Cancelable, Non Returnable) | |
| web exclusive | |
- Data Sheet (current) [61 KB ]
| Specification | Value |
|---|---|
| Family | 531202B02500 |
| Product Height | 50.8mm |
| Product Length | 34.92mm |
| Product Type | Heat Sink |
| Type | Passive |
| Attachment Method | Solderable Pins |
| Specification | Value |
|---|---|
| Device Cooled | TO-202|TO-220 |
| Fin Style | Extruded Radial |
| Finish | Black Anodized |
| Thermal Resistance | 7.5°C/W |
| Product Depth | 12.7mm |
Report a problem
Suggest a product